LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N4689UR-1/TR product image
Images for reference only

MICROCHIP 1N4689UR-1/TRRoHS

Manufacturer
MPN
1N4689UR-1/TR
LCSC Part #
C3735679
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 5.1V DO-213AA Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP 1N4689UR-1/TR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5963$ 5.60
200+$ 2.1657$ 433.14
500+$ 2.0902$ 1045.10
1,000+$ 2.0531$ 2053.10
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10uA@3V
Impedance(Zzt)-
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1N4625URMICROCHIPDO-213AA1$ 13.4503