LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS1N4107C-1 product image
Images for reference only

MICROCHIP JANS1N4107C-1

Manufacturer
MPN
JANS1N4107C-1
LCSC Part #
C3735633
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 13V DO-35(DO-204AH) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANS1N4107C-1
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.6808$ 71.68
200+$ 27.7391$ 5547.82
500+$ 26.7643$ 13382.15
1,000+$ 26.283$ 26283.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@9.9V
Impedance(Zzt)200Ω
Zener Voltage(Nom)13V