NEC RD7.5E-T1-AZ
| Manufacturer | |
| MPN | RD7.5E-T1-AZ |
| LCSC Part # | C3735277 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | 7V~7.9V 7.04V DO-35 Single Zener Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NEC | |
| Packaging | DO-35 | |
| Diode Configuration | - | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.04V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NEC | |
| Packaging | DO-35 | |
| Diode Configuration | - | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.04V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
Constant voltage, constant current, waveform clippers, surge absorbers, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1546 | $ 0.15 |
| 200+ | $ 0.0598 | $ 11.96 |
| 500+ | $ 0.0577 | $ 28.85 |
| 1,000+ | $ 0.0567 | $ 56.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NEC | |
| Packaging | DO-35 | |
| Diode Configuration | - | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.04V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NEC | |
| Packaging | DO-35 | |
| Diode Configuration | - | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@4V | |
| Impedance(Zzt) | 8Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.04V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
Constant voltage, constant current, waveform clippers, surge absorbers, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

