LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
MaxLinear SP2526A-1EN-L/TR product image
  • SP2526A-1EN-L/TR thumbnail 1
  • SP2526A-1EN-L/TR thumbnail 2
  • Pinout
  • Footprint
Images for reference only

MaxLinear SP2526A-1EN-L/TRRoHS

Manufacturer
MPN
SP2526A-1EN-L/TR
LCSC Part #
C37347
Packaging
SOIC-8
Customer #
Key Attributes
Dual Channel USB Power Distribution Switch
Datasheetpdf iconMaxLinear SP2526A-1EN-L/TR
In-Stock: 3,948
3,948 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8462$ 0.7785$ 0.78
10+$ 0.6939$ 0.6384$ 6.38
30+$ 0.6177$ 0.5683$ 17.05
100+$ 0.5415$ 0.4982$ 49.82
500+$ 0.4815$ 0.4430$ 221.50
1,000+$ 0.4588$ 0.4221$ 422.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMaxLinear
PackagingSOIC-8
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Under-voltage lockout;Soft-start
number of channels2
Maximum Continuous Current-
Control Input LogicActive High
RDS(on)110mΩ
Operating Voltage3V~5.5V
Type-

Introduction

AI Translation

The SP2526A device is a dual +3.0V to +5.5V USB Supervisory Power Control Switch ideal for self-powered and bus-powered Universal Serial Bus (USB) applications. Each switch has low on-resistance (110mΩ typical) and can supply 500mA minimum. The fault currents are limited to 1.0A typical and the flag output pin for each switch is available to indicate fault conditions to the USB controller. The thermal shutdown feature will prevent damage to the device when subjected to excessive current loads. The undervoltage lockout feature will ensure that the device will remain off unless there is a valid input voltage present. The SP2526A is offered in a RoHS compliant “green”/halogen free 8-pin NSOIC package.

Features

AI Translation
  • +3.0V to +5.5V Input Voltage Range
  • Two Independent Power Switches
  • Two Error Flag Outputs, Open Drain
  • 2.6V Undervoltage Lockout
  • 1.25A Short Circuit Current Limit
  • 150mΩ Maximum On-Resistance
  • 110μA On-State Supply Current
  • 1μA Shutdown Current
  • Output can be Forced Higher than Input (Off-State)
  • Thermal Shutdown
  • 1ms Soft Start Power Up, Fast Turn Off
  • Active-high Version: SP2526A-1
  • Active-low Version: SP2526A-2
  • RoHS Compliant, Green/Halogen Free 8-Pin NSOIC Package

Applications

AI Translation
  • Self Powered USB 2.0 and 3.0 Hubs
  • USB Compliant Bus Power Distribution
  • Audio-Video Equipments
  • Generic Power Switching