LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTX1N4615-1/TR product image
Images for reference only

MICROCHIP JANTX1N4615-1/TRRoHS

Manufacturer
MPN
JANTX1N4615-1/TR
LCSC Part #
C3734604
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 2V DO-35(DO-204AH) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANTX1N4615-1/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.712$ 5.71
200+$ 2.2105$ 442.10
500+$ 2.1334$ 1066.70
1,000+$ 2.0948$ 2094.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2.5uA@1V
Impedance(Zzt)1.25kΩ
Zener Voltage(Nom)2V