MICROCHIP JAN1N749C-1/TR
| Manufacturer | |
| MPN | JAN1N749C-1/TR |
| LCSC Part # | C3733774 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 4.3V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Introduction
This popular 500 mW Zener voltage regulator series offers selections from 2.4 to 12 volts at standard 5% tolerance, with tighter 2% and 1% tolerances also available. These axial-lead glass DO-35 Zener diodes feature internal metallurgical bonding and conform to applicable standards at JAN, JANTX, and JANTXV grades. RoHS-compliant commercial-grade-only versions are also available.
Features
- JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
- Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerance.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/127. (See part nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Applications
- Voltage regulation across wide temperature and current ranges
- Regulated voltage range: 2.4 to 12 V
- Flexible axial lead mounting terminals
- ESD insensitive
- Minimum capacitance
- Inherently radiation hardened
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6796 | $ 5.68 |
| 200+ | $ 2.1981 | $ 439.62 |
| 500+ | $ 2.121 | $ 1060.50 |
| 1,000+ | $ 2.0824 | $ 2082.40 |
Standard Packaging500/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@1V | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 4.3V | |
| Impedance(Zzk) | - |
Introduction
This popular 500 mW Zener voltage regulator series offers selections from 2.4 to 12 volts at standard 5% tolerance, with tighter 2% and 1% tolerances also available. These axial-lead glass DO-35 Zener diodes feature internal metallurgical bonding and conform to applicable standards at JAN, JANTX, and JANTXV grades. RoHS-compliant commercial-grade-only versions are also available.
Features
- JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
- Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerance.
- Internal metallurgical bonding.
- JAN, JANTX, and JANTXV qualifications available per MIL-PRF-19500/127. (See part nomenclature for all available options.)
- RoHS-compliant versions available (commercial grade only).
Applications
- Voltage regulation across wide temperature and current ranges
- Regulated voltage range: 2.4 to 12 V
- Flexible axial lead mounting terminals
- ESD insensitive
- Minimum capacitance
- Inherently radiation hardened
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

