LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTX1N4581AUR-1/TR product image
Images for reference only

MICROCHIP JANTX1N4581AUR-1/TR

Manufacturer
MPN
JANTX1N4581AUR-1/TR
LCSC Part #
C3733032
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 3V DO-213AA Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANTX1N4581AUR-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3153$ 10.32
264+$ 3.9919$ 1053.86
528+$ 3.8524$ 2034.07
1,056+$ 3.7826$ 3994.43
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA@3V
Impedance(Zzt)25Ω
Zener Voltage(Range)-
Zener Voltage(Nom)3V
Impedance(Zzk)-

Introduction

AI Translation

These are temperature-compensated Zener reference diodes, available in model numbers 1N4565AUR-1 through 1N4584AUR-1 and CDLL4565 through CDLL4584A. Featuring a leadless surface-mount package, operating current range of 0.5 to 4.0 mA, and a metallurgically bonded double-plug construction. Operating temperature range is -65°C to +175°C, storage temperature range is likewise -65°C to +175°C, DC power dissipation at +50°C is 500 mW, with power derating of 4 mW/°C above +50°C. Reverse leakage current is 2μA at 25°C with a reverse voltage of 3Vdc. The package is a DO-213AA hermetic glass case (similar to MELF, SOD-80, LL34), with tin/lead lead finish. The marked (cathode) end is positive during diode operation, mounting orientation is unrestricted. The device has an axial coefficient of thermal expansion of approximately +6 PPM/°C; the mounting surface should be selected to match the device's expansion coefficient.

Features

AI Translation
  • Temperature-compensated Zener reference diode
  • Leadless surface mount package
  • Low current operation range 0.5 to 4.0 mA
  • Metallurgical bonded double-plug structure