MICROCHIP JANTX1N3022BUR-1/TR
| Manufacturer | |
| MPN | JANTX1N3022BUR-1/TR |
| LCSC Part # | C3732437 |
| Packaging | DO-213AB |
| Customer # | |
| Key Attributes | 1 Independent 12V DO-213AB Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Introduction
This surface mount Zener diode series is similar to the 1N3016B-1 through 1N3045B-1 JEDEC registered devices in DO-13 packages, except that it conforms to the surface mount DO-213AB outline. It is ideally suited for high-density and low-parasitics applications. Its glass-sealed construction and metallurgically reinforced internal structure also make it well suited for high-reliability applications. Lower voltage versions are also available in the 1N3821AUR-1 through 1N3828AUR-1 series (3.3 V to 7.5 V) in the same package (refer to separate data sheet).
Features
- Leadless surface mount, equivalent to JEDEC registered 1N3016 to 1N3045 series.
- Zener voltage range: 6.8V to 110V.
- Hermetically sealed double-plug glass construction.
- Metallurgical bond.
- Available in 5%, 2%, and 1% voltage tolerances.
- Also available with JAN, JANTX, and JANTXV qualifications per MIL-PRF-19500/115. (See part nomenclature for all available options)
- RoHS-compliant versions available (commercial grade only).
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 6.8 to 110 V
- Low reverse (leakage) current
- Surface mount leadless package
- Suitable for high-density applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.6443 | $ 15.64 |
| 200+ | $ 6.0544 | $ 1210.88 |
| 500+ | $ 5.8416 | $ 2920.80 |
| 1,000+ | $ 5.7367 | $ 5736.70 |
Standard Packaging1/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA@9.1V | |
| Impedance(Zzt) | 9Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 12V | |
| Impedance(Zzk) | 700Ω |
Introduction
This surface mount Zener diode series is similar to the 1N3016B-1 through 1N3045B-1 JEDEC registered devices in DO-13 packages, except that it conforms to the surface mount DO-213AB outline. It is ideally suited for high-density and low-parasitics applications. Its glass-sealed construction and metallurgically reinforced internal structure also make it well suited for high-reliability applications. Lower voltage versions are also available in the 1N3821AUR-1 through 1N3828AUR-1 series (3.3 V to 7.5 V) in the same package (refer to separate data sheet).
Features
- Leadless surface mount, equivalent to JEDEC registered 1N3016 to 1N3045 series.
- Zener voltage range: 6.8V to 110V.
- Hermetically sealed double-plug glass construction.
- Metallurgical bond.
- Available in 5%, 2%, and 1% voltage tolerances.
- Also available with JAN, JANTX, and JANTXV qualifications per MIL-PRF-19500/115. (See part nomenclature for all available options)
- RoHS-compliant versions available (commercial grade only).
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide selection from 6.8 to 110 V
- Low reverse (leakage) current
- Surface mount leadless package
- Suitable for high-density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

