LeTang 5V2A-US B
| Manufacturer | LeTangAsian Brands |
| MPN | 5V2A-US B |
| LCSC Part # | C37323767 |
| Packaging | - |
| Customer # | |
| Key Attributes | Charger |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Charger | |
| Manufacturer | LeTang | |
| Packaging | - | |
| MaximumOutputVoltage | - | |
| Cell capacity | - | |
| Sensing distance | - | |
| RatedVoltage | - | |
| Rated capacity | - | |
| material quality | - | |
| Colour | White | |
| input | - | |
| Size | - | |
| protect | - | |
| Total power | - | |
| type | - | |
| Power cord length | - | |
| Battery type | - | |
| output power | - | |
| Applicable scope | - | |
| purpose | - | |
| passageway | - | |
| Line length | 100cm | |
| NumberOfUSBHoles | - | |
| MaximumCurrent | - | |
| output | - | |
| Multiple simultaneous outputs | - | |
| authentication | - | |
| weight | 60g |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Charger | |
| Manufacturer | LeTang | |
| Packaging | - | |
| MaximumOutputVoltage | - | |
| Cell capacity | - | |
| Sensing distance | - | |
| RatedVoltage | - | |
| Rated capacity | - | |
| material quality | - | |
| Colour | White | |
| input | - | |
| Size | - | |
| protect | - | |
| Total power | - |
| Type | Description | |
|---|---|---|
| type | - | |
| Power cord length | - | |
| Battery type | - | |
| output power | - | |
| Applicable scope | - | |
| purpose | - | |
| passageway | - | |
| Line length | 100cm | |
| NumberOfUSBHoles | - | |
| MaximumCurrent | - | |
| output | - | |
| Multiple simultaneous outputs | - | |
| authentication | - | |
| weight | 60g |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.473 | $ 1.47 |
Standard Packaging1000/Full | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Charger | |
| Manufacturer | LeTang | |
| Packaging | - | |
| MaximumOutputVoltage | - | |
| Cell capacity | - | |
| Sensing distance | - | |
| RatedVoltage | - | |
| Rated capacity | - | |
| material quality | - | |
| Colour | White | |
| input | - | |
| Size | - | |
| protect | - | |
| Total power | - | |
| type | - | |
| Power cord length | - | |
| Battery type | - | |
| output power | - | |
| Applicable scope | - | |
| purpose | - | |
| passageway | - | |
| Line length | 100cm | |
| NumberOfUSBHoles | - | |
| MaximumCurrent | - | |
| output | - | |
| Multiple simultaneous outputs | - | |
| authentication | - | |
| weight | 60g |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Office Supplies/Charger | |
| Manufacturer | LeTang | |
| Packaging | - | |
| MaximumOutputVoltage | - | |
| Cell capacity | - | |
| Sensing distance | - | |
| RatedVoltage | - | |
| Rated capacity | - | |
| material quality | - | |
| Colour | White | |
| input | - | |
| Size | - | |
| protect | - | |
| Total power | - |
| Type | Description | |
|---|---|---|
| type | - | |
| Power cord length | - | |
| Battery type | - | |
| output power | - | |
| Applicable scope | - | |
| purpose | - | |
| passageway | - | |
| Line length | 100cm | |
| NumberOfUSBHoles | - | |
| MaximumCurrent | - | |
| output | - | |
| Multiple simultaneous outputs | - | |
| authentication | - | |
| weight | 60g |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

