Taiwan Semiconductor 1PGSMB5950
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 1PGSMB5950 |
| LCSC Part # | C3732353 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 1 Independent 104.5V~115.5V 110V DO-214AA(SMB) Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@83.6V | |
| Impedance(Zzt) | 300Ω | |
| Zener Voltage(Range) | 104.5V~115.5V | |
| Zener Voltage(Nom) | 110V | |
| Impedance(Zzk) | 4kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@83.6V | |
| Impedance(Zzt) | 300Ω | |
| Zener Voltage(Range) | 104.5V~115.5V | |
| Zener Voltage(Nom) | 110V | |
| Impedance(Zzk) | 4kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Photoelectric glass passivated chip junction
- Suitable for automatic placement
- Low inductance
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
Switching Power Supplies (SMPS), Adapters, Lighting Applications, On-board DC/DC Converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1991 | $ 0.20 |
| 200+ | $ 0.0771 | $ 15.42 |
| 500+ | $ 0.0744 | $ 37.20 |
| 1,000+ | $ 0.0731 | $ 73.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@83.6V | |
| Impedance(Zzt) | 300Ω | |
| Zener Voltage(Range) | 104.5V~115.5V | |
| Zener Voltage(Nom) | 110V | |
| Impedance(Zzk) | 4kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@83.6V | |
| Impedance(Zzt) | 300Ω | |
| Zener Voltage(Range) | 104.5V~115.5V | |
| Zener Voltage(Nom) | 110V | |
| Impedance(Zzk) | 4kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Photoelectric glass passivated chip junction
- Suitable for automatic placement
- Low inductance
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
Switching Power Supplies (SMPS), Adapters, Lighting Applications, On-board DC/DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1PGSMB5950H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2119 | ||
| 1SMB5950H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2432 | ||
| 1SMB5950 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2781 | ||
| 1PGSMB5951 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1991 | ||
| 1PGSMB5951H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2119 | ||
| 1PGSMB5949 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1991 | ||
| 1PGSMB5949H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2119 | ||
| 1SMB5951 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2433 | ||
| 1SMB5951H | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2781 | ||
| 1SMB5949 | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2433 |

