LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N4104D-1/TR product image
Images for reference only

MICROCHIP JANTXV1N4104D-1/TR

Manufacturer
MPN
JANTXV1N4104D-1/TR
LCSC Part #
C3730713
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 10V DO-35(DO-204AH) Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANTXV1N4104D-1/TR
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.8905$ 30.89
200+$ 11.9546$ 2390.92
500+$ 11.535$ 5767.50
1,000+$ 11.3268$ 11326.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)500nA@7.6V
Impedance(Zzt)200Ω
Zener Voltage(Nom)10V