Nexperia BZX884S-B3V3YL
| Manufacturer | |
| MPN | BZX884S-B3V3YL |
| LCSC Part # | C3729989 |
| Packaging | SOD-882 |
| Customer # | |
| Key Attributes | 1 Independent 3.23V~3.37V 3.3V SOD-882 Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 365mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 3.23V~3.37V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 365mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 3.23V~3.37V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an ultra small SOD882BD (DFN1006BD- 2) leadless Surface Mounted Device (SMD) plastic package with side- wettable flanks.
Features
AI Translation
- Leadless ultra small plastic package with side-wettable flanks suitable for surface-mounted design
- Two tolerance series: ± 2% and approximately ± 5%
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Applications
AI Translation
- General regulation functions
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2059 | $ 1.03 |
| 50+ | $ 0.1638 | $ 8.19 |
| 150+ | $ 0.1458 | $ 21.87 |
| 500+ | $ 0.1233 | $ 61.65 |
| 2,500+ | $ 0.1133 | $ 283.25 |
| 5,000+ | $ 0.1073 | $ 536.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 365mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 3.23V~3.37V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-882 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 365mW | |
| Reverse Leakage Current (Ir) | 5uA@1V | |
| Impedance(Zzt) | - | |
| Zener Voltage(Range) | 3.23V~3.37V | |
| Zener Voltage(Nom) | 3.3V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an ultra small SOD882BD (DFN1006BD- 2) leadless Surface Mounted Device (SMD) plastic package with side- wettable flanks.
Features
AI Translation
- Leadless ultra small plastic package with side-wettable flanks suitable for surface-mounted design
- Two tolerance series: ± 2% and approximately ± 5%
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
Applications
AI Translation
- General regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX8850S-C3V3-QYL | Nexperia | SOD-882 | 100 | $ 0.2827 | ||
| BZX884-B3V3,315 | Nexperia | SOD-882(DFN1006-2) | 216,560 | $ 0.0371 | ||
| BZX884B3V3 | amsem | DFN1006-2L | 1,150 | $ 0.0188 | ||
| BZX884-C3V3,315 | Nexperia | SOD-882(DFN1006-2) | 9,480 | $ 0.1634 | ||
| BZX884C3V3 | amsem | DFN1006-2L | 3,550 | $ 0.0171 | ||
| BZT52C3V3LP-7 | DIODES | X1-DFN1006-2 | 505 | $ 0.3111 | ||
| BZX884S-B3V3-QYL | Nexperia | SOD-882 | 0 | $ 0.0866 | ||
| BZX884S-C3V3YL | Nexperia | SOD-882 | 0 | $ 0.1382 | ||
| BZX884S-C3V3-QYL | Nexperia | SOD-882 | 0 | $ 0.0845 | ||
| PZU3.3B2L,315 | Nexperia | DFN1006-2 | 0 | $ 0.1068 |



