LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANS1N4108DUR-1/TR product image
Images for reference only

MICROCHIP JANS1N4108DUR-1/TRRoHS

Manufacturer
MPN
JANS1N4108DUR-1/TR
LCSC Part #
C3729341
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 14V DO-213AA Single Zener Diodes RoHS
Datasheetpdf iconMICROCHIP JANS1N4108DUR-1/TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 156.4375$ 156.44
200+$ 60.5392$ 12107.84
500+$ 58.4121$ 29206.05
1,000+$ 57.3616$ 57361.60
Standard Packaging264/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@10.7V
Impedance(Zzt)200Ω
Zener Voltage(Nom)14V