Cornell Dubilier Electronics 381LQ123M035J042
| Manufacturer | |
| MPN | 381LQ123M035J042 |
| LCSC Part # | C3724645 |
| Packaging | Through Hole,D25xL42mm |
| Customer # | |
| Key Attributes | ±20% 35V 12000uF 41mΩ@120Hz Through Hole,D25xL42mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL42mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 12000uF | |
| Ripple Current | 3.5A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 41mΩ@120Hz | |
| Height - Seated (Max) | 42mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL42mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 12000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.5A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 41mΩ@120Hz | |
| Height - Seated (Max) | 42mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0296 | $ 3.03 |
| 200+ | $ 1.1739 | $ 234.78 |
| 500+ | $ 1.1323 | $ 566.15 |
| 1,000+ | $ 1.1122 | $ 1112.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL42mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 12000uF | |
| Ripple Current | 3.5A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 41mΩ@120Hz | |
| Height - Seated (Max) | 42mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D25xL42mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 12000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.5A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 41mΩ@120Hz | |
| Height - Seated (Max) | 42mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 380LQ123M035J042 | Cornell Dubilier Electronics | Through Hole,D25xL42mm | 0 | $ 5.7552 | ||
| 381LX123M035J042 | Cornell Dubilier Electronics | Through Hole,D25xL40mm | 0 | $ 7.1765 | ||
| SLP123M035C9P3 | Cornell Dubilier Electronics | Through Hole,D25xL50mm | 0 | $ 2.0399 | ||
| 381LX123M035J052 | Cornell Dubilier Electronics | Through Hole,D25xL50mm | 0 | $ 2.9899 | ||
| LGU1V123MELA | Nichicon | Through Hole,D25xL50mm | 0 | $ 2.6209 | ||
| SLPX123M035C4P3 | Cornell Dubilier Electronics | Through Hole,D25xL45mm | 0 | $ 3.3082 | ||
| ECO-S1VP123CA | PANASONIC | - | 0 | $ 5.5044 | ||
| EKMH350VSN123MQ50S | NCC | Through Hole,D25.4xL50mm | 0 | $ 3.8989 | ||
| EKMH350VNN123MQ50W | NCC | Through Hole,D25.4xL50mm | 0 | $ 3.8711 | ||
| EKMH350VNN123MQ50S | NCC | Through Hole,D25.4xL50mm | 0 | $ 3.9478 |

