Cornell Dubilier Electronics 380LQ183M025K012
| Manufacturer | |
| MPN | 380LQ183M025K012 |
| LCSC Part # | C3724044 |
| Packaging | Through Hole,D30xL27mm |
| Customer # | |
| Key Attributes | ±20% 25V 18000uF 37mΩ@120Hz Through Hole,D30xL27mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 18000uF | |
| Ripple Current | 4.66A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 37mΩ@120Hz | |
| Height - Seated (Max) | 27mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.66A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 37mΩ@120Hz | |
| Height - Seated (Max) | 27mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0465 | $ 3.05 |
| 200+ | $ 1.1801 | $ 236.02 |
| 500+ | $ 1.1384 | $ 569.20 |
| 1,000+ | $ 1.1184 | $ 1118.40 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 18000uF | |
| Ripple Current | 4.66A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 37mΩ@120Hz | |
| Height - Seated (Max) | 27mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D30xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 18000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 4.66A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 37mΩ@120Hz | |
| Height - Seated (Max) | 27mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLPX183M025E5P3 | Cornell Dubilier Electronics | Through Hole,D30xL35mm | 0 | $ 1.7789 | ||
| EKMH250VSN183MR40S | NCC | Through Hole,D30xL40mm | 0 | $ 4.1829 | ||
| 380LX183M025K032 | Cornell Dubilier Electronics | Through Hole,D30xL35mm | 0 | $ 6.88 | ||
| SLP183M025E7P3 | Cornell Dubilier Electronics | Through Hole,D30xL40mm | 0 | $ 5.6889 | ||
| MAL215656183E3 | VISHAY | Through Hole | 0 | $ 8.503 | ||
| B41231B5189M000 | TDK | Through Hole | 0 | $ 1.0699 | ||
| B41252B5189M | TDK | Through Hole | 0 | $ 2.7492 | ||
| LLS1E183MELB | Nichicon | Through Hole,D30xL37mm | 0 | $ 2.6979 | ||
| MAL215616183E3 | VISHAY | Through Hole,D30xL42mm | 0 | $ 8.503 | ||
| 380LQ183M025J042 | Cornell Dubilier Electronics | Through Hole,D25xL42mm | 0 | $ 2.1124 |

