LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC ELXS421VSN221MP50S product image
Images for reference only

NCC ELXS421VSN221MP50SRoHS

Manufacturer
MPN
ELXS421VSN221MP50S
LCSC Part #
C3723767
Packaging
Through Hole,D22xL52.5mm
Customer #
Key Attributes
±20% 420V 220uF Through Hole,D22xL52.5mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconNCC ELXS421VSN221MP50S
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6341$ 3.63
200+$ 1.4064$ 281.28
500+$ 1.357$ 678.50
1,000+$ 1.3339$ 1333.90
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D22xL52.5mm
Tolerance±20%
Voltage Rating420V
Lifetime5000hrs@105℃
Capacitance220uF
Ripple Current1.2A@120Hz
Pin Spacing10mm
Operating Temperature-25℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)52.5mm
Diameter22mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ELXS421VSN221MP45SNCCThrough Hole,D22xL45mm16$ 4.3396
LS227M420N45RR0VH2SP0ChengxThrough Hole,D22xL45mm1$ 1.8553
420VXH220MEFC22X45RubyconThrough Hole,D22xL45mm0$ 3.6372
EKMS421VSN221MP50SNCCThrough Hole,D22xL50mm0$ 4.0478
MAL209454221E3VISHAYThrough Hole,D22xL52mm0$ 5.7111
420VXG220MEFC22X50RubyconThrough Hole,D22xL50mm0$ 3.2389
ELXS451VSN221MP50SNCCThrough Hole,D22xL50mm0$ 3.8749
450VXS220MEFCSN22X50RubyconThrough Hole,D22xL50mm0$ 5.0652
450VXH220MEFC22X45RubyconThrough Hole,D22xL45mm0$ 3.9212
450VXH220MEFCSN22X45RubyconThrough Hole,D22xL45mm0$ 5.5098