Cornell Dubilier Electronics SLP682M035A7P3
| Manufacturer | |
| MPN | SLP682M035A7P3 |
| LCSC Part # | C3723752 |
| Packaging | Through Hole,D22xL40mm |
| Customer # | |
| Key Attributes | ±20% 35V 6800uF 78mΩ Through Hole,D22xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 78mΩ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 78mΩ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8542 | $ 1.85 |
| 200+ | $ 0.7189 | $ 143.78 |
| 500+ | $ 0.6926 | $ 346.30 |
| 1,000+ | $ 0.6803 | $ 680.30 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 6800uF | |
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 78mΩ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 35V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 6800uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 78mΩ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 22mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLPX682M035A7P3 | Cornell Dubilier Electronics | Through Hole,D22xL40mm | 0 | $ 3.0687 | ||
| LGU1V682MELZ | Nichicon | Through Hole,D22xL40mm | 0 | $ 1.6948 | ||
| LLS1V682MELZ | Nichicon | Through Hole,D22xL40mm | 0 | $ 1.5559 | ||
| 35MXG6800MEFCSN22X40 | Rubycon | Through Hole,D22xL40mm | 0 | $ 1.9781 | ||
| 35MXC6800MEFCSN22X40 | Rubycon | Through Hole,D22xL40mm | 0 | $ 2.1582 | ||
| 35MXC6800MEFC22X40 | Rubycon | Through Hole,D22xL40mm | 0 | $ 2.3466 | ||
| LGY1V682MELZ40 | Nichicon | Through Hole,D22xL40mm | 0 | $ 1.8877 | ||
| 380LX682M035H032 | Cornell Dubilier Electronics | Through Hole,D22xL35mm | 0 | $ 8.0851 | ||
| ECO-S1VP682BA | PANASONIC | - | 0 | $ 3.8379 | ||
| ECO-S1VA682BA | PANASONIC | - | 0 | $ 4.0919 |

