VISHAY MAL225979121E3
| Manufacturer | |
| MPN | MAL225979121E3 |
| LCSC Part # | C3723372 |
| Packaging | Through Hole,D30xL32mm |
| Customer # | |
| Key Attributes | ±20% 500V 120uF 1.11Ω@100Hz Through Hole,D30xL32mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.635A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.11Ω@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.635A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.11Ω@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4132 | $ 4.41 |
| 200+ | $ 1.7076 | $ 341.52 |
| 500+ | $ 1.649 | $ 824.50 |
| 1,000+ | $ 1.6182 | $ 1618.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 1.635A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.11Ω@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D30xL32mm | |
| Tolerance | ±20% | |
| Voltage Rating | 500V | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.635A@10kHz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 1.11Ω@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAL219329121E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 4.7541 | ||
| MAL215919121E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 5.9563 | ||
| MAL219369121E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 4.7541 | ||
| MAL225929121E3 | VISHAY | Through Hole,D30xL32mm | 0 | $ 4.4132 | ||
| ELXM451VSN121MR30S | NCC | Through Hole,D30xL32mm | 0 | $ 4.1868 | ||
| MAL215969121E3 | VISHAY | Through Hole | 0 | $ 5.9563 | ||
| E91F501VSN121MR40U | NCC | Through Hole,D30xL42.5mm | 0 | $ 7.9209 | ||
| MAL225977121E3 | VISHAY | Through Hole,D30xL27mm | 0 | $ 3.8533 | ||
| LGN2H121MELB30 | Nichicon | Through Hole,D30xL30mm | 0 | $ 3.5763 | ||
| 500MXG120MEFCSN30X30 | Rubycon | Through Hole,D30xL30mm | 0 | $ 2.0611 |

