NCC EKMS421VSN181MQ30S
| Manufacturer | |
| MPN | EKMS421VSN181MQ30S |
| LCSC Part # | C3722800 |
| Packaging | Through Hole,D25.4xL32.5mm |
| Customer # | |
| Key Attributes | ±20% 420V 180uF Through Hole,D25.4xL32.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL32.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | 1.02A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 32.5mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL32.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 180uF | |
| Ripple Current | 1.02A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 32.5mm | |
| Diameter | 25.4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7005 | $ 3.70 |
| 200+ | $ 1.4327 | $ 286.54 |
| 500+ | $ 1.3817 | $ 690.85 |
| 1,000+ | $ 1.357 | $ 1357.00 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL32.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 180uF | |
| Ripple Current | 1.02A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 32.5mm | |
| Diameter | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D25.4xL32.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 420V | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 180uF | |
| Ripple Current | 1.02A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 32.5mm | |
| Diameter | 25.4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 450MXK180MEFCSN25X30 | Rubycon | Through Hole,D25xL30mm | 200 | $ 3.2016 | ||
| 450VXH180MEFCSN25X30 | Rubycon | Through Hole,D25xL30mm | 39 | $ 2.686 | ||
| TLA450V180UF25.4*35 | SAMYOUNG | Through Hole,D25.4xL35mm | 53 | $2.3576 $2.947 | ||
| EKMT421VSN181MQ30S | NCC | Through Hole,D25.4xL32.5mm | 0 | $ 5.3878 | ||
| ELXS421VSN181MQ30S | NCC | Through Hole,D25.4xL32.5mm | 0 | $ 3.3825 | ||
| EKMR451VSN181MQ30S | NCC | Through Hole,D25.4xL30mm | 0 | $ 2.6916 | ||
| EKMW421VSN181MQ25S | NCC | Through Hole,D25.4xL25mm | 0 | $ 4.9586 | ||
| EKMS401VSN181MQ25S | NCC | Through Hole,D25.4xL25mm | 0 | $ 4.2748 | ||
| EKMM451VSN181MQ40S | NCC | Through Hole,D25.4xL40mm | 0 | $ 2.97 | ||
| EKMS451VSN181MQ35S | NCC | Through Hole,D25.4xL35mm | 0 | $ 3.2471 |

