Cornell Dubilier Electronics SLP822M050H5P3
| Manufacturer | |
| MPN | SLP822M050H5P3 |
| LCSC Part # | C3722175 |
| Packaging | Through Hole,D35xL35mm |
| Customer # | |
| Key Attributes | ±20% 50V 8200uF 57mΩ@120Hz Through Hole,D35xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8200uF | |
| Ripple Current | 3.85A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 57mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.85A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 57mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7746 | $ 3.77 |
| 200+ | $ 1.4608 | $ 292.16 |
| 500+ | $ 1.4099 | $ 704.95 |
| 1,000+ | $ 1.3852 | $ 1385.20 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8200uF | |
| Ripple Current | 3.85A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 57mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 8200uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 3.85A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 57mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMH500VSN822MA35S | NCC | Through Hole,D35xL35mm | 0 | $ 4.2863 | ||
| 381LX822M050A032 | Cornell Dubilier Electronics | Through Hole,D35xL35mm | 0 | $ 4.2219 | ||
| LGU1H822MELC | Nichicon | Through Hole,D35xL35mm | 0 | $ 3.1348 | ||
| LGY1H822MELC35 | Nichicon | Through Hole,D35xL35mm | 0 | $ 3.9714 | ||
| SLPX822M050H3P3 | Cornell Dubilier Electronics | Through Hole,D35xL30mm | 0 | $ 1.9519 | ||
| ECO-S1HA822EA | PANASONIC | - | 0 | $ 7.6189 | ||
| SLPX822M050E5P3 | Cornell Dubilier Electronics | Through Hole,D30xL35mm | 0 | $ 5.5428 | ||
| LP822M050H9P3 | Cornell Dubilier Electronics | Through Hole,D35xL50mm | 0 | $ 3.9408 | ||
| 380LX822M050K032 | Cornell Dubilier Electronics | Through Hole,D30xL35mm | 0 | $ 3.0141 | ||
| MAL215841822E3 | VISHAY | Through Hole,D35xL37mm | 0 | $ 10.3041 |

