Nichicon LQS2G391MELC30
| Manufacturer | |
| MPN | LQS2G391MELC30 |
| LCSC Part # | C3721876 |
| Packaging | Through Hole,D35xL30mm |
| Customer # | |
| Key Attributes | ±20% 400V 390uF Through Hole,D35xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.55A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.55A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.5295 | $ 6.53 |
| 200+ | $ 2.5267 | $ 505.34 |
| 500+ | $ 2.4388 | $ 1219.40 |
| 1,000+ | $ 2.394 | $ 2394.00 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF | |
| Ripple Current | 1.55A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole,D35xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 390uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.55A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RXG400V390M35X30 | JIERR | Through Hole,D35xL30mm | 75 | $2.9642 $3.1202 | ||
| CD2942GM391R300T | ChuangHui | Through Hole,D35xL30mm | 10 | $ 2.1608 | ||
| 152EC0354 | KNSCHA | Through Hole,D35xL30mm | 71 | $2.5814 $2.9334 | ||
| 450MXK390MEFCSN35X30 | Rubycon | Through Hole,D35xL30mm | 966 | $ 4.8079 | ||
| 400MXG390MEFCSN35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 5.187 | ||
| LGN2G391MELC30 | Nichicon | Through Hole,D35xL30mm | 0 | $ 4.5024 | ||
| 400USG390MEFASN35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 2.9939 | ||
| 400USG390MEFC35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 4.4538 | ||
| LGG2G391MELC30 | Nichicon | Through Hole,D35xL30mm | 0 | $ 5.0842 | ||
| LGX2G391MELC30 | Nichicon | Through Hole,D35xL30mm | 0 | $ 5.3541 | ||
| 420MXK390MEFCSN35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 5.6816 | ||
| ELXS401VSN391MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 5.492 | ||
| EKMQ401VSN391MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 4.7247 | ||
| LAR2G391MELC30 | Nichicon | Through Hole,D35xL30mm | 0 | $ 5.0086 | ||
| 450MXK390MEFC35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 7.2542 | ||
| LGGW6391MELC30 | Nichicon | Through Hole,D35xL30mm | 0 | $ 5.6646 | ||
| 420MXH390MEFC35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 6.2974 | ||
| 420MXH390MEFCSN35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 5.179 | ||
| 450USK390MEFCSN35X30 | Rubycon | Through Hole,D35xL30mm | 0 | $ 6.2707 | ||
| EKMW451VSN391MA30S | NCC | Through Hole,D35xL30mm | 0 | $ 9.8168 |

