BOURNS SMAJ7.0CA
| Produttore | |
| Cod. Prod. | SMAJ7.0CA |
| Cod. LCSC | C3720796 |
| Imballo | DO-214AC(SMA) |
| Numero Cliente | |
| Attr. chiave | 12VC Clamp 33.3A Ipp TVS DIODE DO-214AC(SMA) |
| Scheda Tecnica | |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Descrizione
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Transient Voltage Suppressor Diodes are offered for surge and ESD protection applications, in compact chip package DO - 214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Caratteristiche
- RoHS compliant
- Surface Mount SMA package
- Standoff Voltage: 5.0 to 495 volts
- Power Dissipation: 400 watts
- UL Recognized
Applicazioni
- IEC 61000 - 4 - 2 ESD (Min. Level 4)
- IEC 61000 - 4 - 4 EFT
- IEC 61000 - 4 - 5 Surge
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.0979 | $ 0.10 |
| 200+ | $ 0.0379 | $ 7.58 |
| 500+ | $ 0.0366 | $ 18.30 |
| 1,000+ | $ 0.0359 | $ 35.90 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | BOURNS | |
| Imballo | DO-214AC(SMA) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 33.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Tipo | Descrizione | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Descrizione
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Transient Voltage Suppressor Diodes are offered for surge and ESD protection applications, in compact chip package DO - 214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Caratteristiche
- RoHS compliant
- Surface Mount SMA package
- Standoff Voltage: 5.0 to 495 volts
- Power Dissipation: 400 watts
- UL Recognized
Applicazioni
- IEC 61000 - 4 - 2 ESD (Min. Level 4)
- IEC 61000 - 4 - 4 EFT
- IEC 61000 - 4 - 5 Surge
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMAJ7.0CA | amsem | DO-214AC(SMA) | 4,960 | $ 0.0376 | ||
| SMAJ7.0CA | GOODWORK | DO-214AC(SMA) | 2,500 | $0.0282 $0.0296 | ||
| KSMAJ7.0CA-E3/61 | KUU | SMA | 2,010 | $0.0154 $0.0308 | ||
| SMAJ7.0CA | Liown | SMA(DO-214AC) | 480 | $0.0240 $0.04 | ||
| SMAJ7.0CA | KUU | SMA | 440 | $0.0209 $0.0306 | ||
| SMAJ7.0CA | JSCJ | SMAG | 290 | $ 0.0601 | ||
| SMAJ7.0CA | DOWO | SMA(DO-214AC) | 2,860 | $ 0.0388 | ||
| SMAJ7.0CA-TP | MCC | DO-214AC(SMA) | 5 | $ 0.1504 | ||
| SMAJ7.0CA-M3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.1382 | ||
| SMAJ7.0CAHE3_A/I | VISHAY | SMA(DO-214AC) | 0 | $ 0.1446 | ||
| SMAJ7.0CAHM3_A/H | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| SMAJ7.0CAHM3_A/I | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| SMAJ7.0CA-HF | Comchip | DO-214AC(SMA) | 0 | $ 0.1668 | ||
| SMAJ7.0CA | JKSEMI | SMA | 0 | $ 0.0591 | ||
| SMAJ7.0CA | SMC | SMA(DO-214AC) | 0 | $ 0.0635 | ||
| SMAJ7.0CA M2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1378 | ||
| SMAJ7.0CA-AT/TR13 | YAGEO | DO-214AC(SMA) | 0 | $ 0.1535 | ||
| SMAJ7.0CA/TR7 | YAGEO | DO-214AC(SMA) | 0 | $ 0.0761 | ||
| SMAJ7.0CA | LGE | SMA(DO-214AC) | 0 | $0.0426 $0.0473 | ||
| SMAJ7.0CAT | DIODES | SMA | 0 | $ 0.1339 |

