SMC 3.0SMCJ11CA
| Manufacturer | SMCAsian Brands |
| MPN | 3.0SMCJ11CA |
| LCSC Part # | C3718753 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 18.2VC Clamp 184.8A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 184.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 184.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass Passivated Die Construction
- 3000W Peak Pulse Power Dissipation
- 5.0V - 170V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Apability
- Fast Response Time
- Plastic Ase Material has UL Flammability ClassifiAtion Rating 94V-O
- “-A” is an AEC-Q101 qualified device
- This is a Pb − Free Device
- All SMC Parts are Traceable to the Wafer Lot
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6433 | $ 0.64 |
| 200+ | $ 0.2499 | $ 49.98 |
| 500+ | $ 0.2407 | $ 120.35 |
| 1,000+ | $ 0.2361 | $ 236.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 184.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 184.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass Passivated Die Construction
- 3000W Peak Pulse Power Dissipation
- 5.0V - 170V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Apability
- Fast Response Time
- Plastic Ase Material has UL Flammability ClassifiAtion Rating 94V-O
- “-A” is an AEC-Q101 qualified device
- This is a Pb − Free Device
- All SMC Parts are Traceable to the Wafer Lot
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3.0SMI11CA | SMC | SMC(DO-214AB) | 0 | $ 0.2512 | ||
| 3.0SMI10CA | SMC | SMC(DO-214AB) | 0 | $ 0.2512 | ||
| 3.0SMCJ10CA | SMC | SMC(DO-214AB) | 0 | $ 0.7219 | ||
| 3.0SMCJ12CA | SMC | SMC(DO-214AB) | 0 | $ 0.6433 | ||
| 3.0SMI12CA | SMC | SMC(DO-214AB) | 0 | $ 0.2512 |

