EATON P6SMB11A
| Manufacturer | |
| MPN | P6SMB11A |
| LCSC Part # | C3718478 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | 15.6VC Clamp 39.1A Ipp TVS DIODE SMB |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Clamping Voltage | 15.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 39.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Clamping Voltage | 15.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 39.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMB package
- Excellent clamping capability
- 600 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 12 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1177 | $ 0.12 |
| 200+ | $ 0.0456 | $ 9.12 |
| 500+ | $ 0.044 | $ 22.00 |
| 1,000+ | $ 0.0432 | $ 43.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Clamping Voltage | 15.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 39.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMB | |
| Clamping Voltage | 15.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 39.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMB package
- Excellent clamping capability
- 600 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 12 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P6SMB11A | FMS(Formosa Microsemi) | SMB(DO-214AA) | 120 | $ 0.0608 | ||
| P6SMB11A | Littelfuse | DO-214AA(SMBJ) | 2,975 | $ 0.3412 | ||
| SMBJ9.0A | FTR | DO-214AA(SMB) | 4,060 | $ 0.0546 | ||
| SMBJ9.0A | GOODWORK | DO-214AA(SMB) | 3,580 | $0.0334 $0.0392 | ||
| SMBJ9.0A | R+O | SMB | 2,250 | $ 0.0466 | ||
| SMBJ9.0A | TECH PUBLIC | SMB | 5,700 | $0.0429 $0.0451 | ||
| SMBJ9.0A | JDTfuse | SMB | 3,000 | $0.0487 $0.0553 | ||
| SMBJ9.0A | FOSAN | SMB(DO-214AA) | 1,760 | $0.0435 $0.0483 | ||
| SMBJ9.0A | Liown | SMB(DO-214AA) | 2,980 | $0.0449 $0.0472 | ||
| SMBJ9.0A | AnBon | SMB(DO-214AA) | 50 | $0.0652 $0.0686 | ||
| SMBJ9.0A | BORN | SMB(DO-214AA) | 3,390 | $ 0.0655 | ||
| SMBJ9.0A-E3/5B | VISHAY | SMB(DO-214AA) | 390 | $ 0.1894 | ||
| SMBJ9.0A | PAKER | SMB(DO-214AA) | 10 | $ 0.041 | ||
| P6SMB11A | BOURNS | SMB(DO-214AA) | 0 | $ 0.1027 | ||
| P6SMB11A | Meritek | DO-214AA(SMB) | 0 | $ 0.1615 | ||
| P6SMB11A | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1506 | ||
| SMBJ9.0A | Meritek | DO-214AA(SMB) | 0 | $ 0.0973 | ||
| SMBJ9.0A | LGE | SMB(DO-214AA) | 0 | $0.0837 $0.0929 | ||
| SMBJ9.0A | SMC | SMB(DO-214AA) | 0 | $ 0.0935 | ||
| SMBJ9.0A | SETsafe | SETfuse | DO-214AA | 0 | $ 0.0613 |

