EATON P4SMA440A
| Manufacturer | |
| MPN | P4SMA440A |
| LCSC Part # | C3718441 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 602VC Clamp 700mA Ipp TVS DIODE SMA |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 602V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 700mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 376V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 602V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 700mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 376V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMA package
- Excellent clamping capability
- 400 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 12 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High temperature reflow soldering: +260 °C /40 s at terminal
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Tin plated leads, solderable per J-STD-002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0532 | $ 0.05 |
| 200+ | $ 0.0206 | $ 4.12 |
| 500+ | $ 0.0199 | $ 9.95 |
| 1,000+ | $ 0.0195 | $ 19.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 602V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 700mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 376V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 602V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 700mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 418V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 376V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMA package
- Excellent clamping capability
- 400 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 12 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High temperature reflow soldering: +260 °C /40 s at terminal
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Tin plated leads, solderable per J-STD-002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4SMA440A | UMW | SMA(DO-214AC) | 1,805 | $ 0.0915 | ||
| SMAJ350A | BORN | SMA(DO-214AC) | 13,440 | $ 0.1115 | ||
| SMAJ350A | ZHIDE | DO-214AC(SMA) | 4,860 | $ 0.0853 | ||
| SMAJ350A | R+O | DO-214AC(SMA) | 3,860 | $ 0.0553 | ||
| SMAJ350A | Jingdao Microelectronics | SMA | 4,750 | $ 0.089 | ||
| SMAJ350A | YANGJIE | DO-214AC(SMA) | 3,970 | $ 0.05 | ||
| P4SMA440A | Littelfuse | DO-214AC | 980 | $ 0.2933 | ||
| SMAJ350A | Liown | DO-214AC(SMA) | 4,880 | $0.0772 $0.0812 | ||
| SMAJ350A | BOURNS | DO-214AC(SMA) | 90 | $ 0.5043 | ||
| P4SMA440A | BOURNS | DO-214AC(SMA) | 0 | $ 0.111 | ||
| P4SMA440A | Meritek | DO-214AC(SMA) | 0 | $ 0.2283 | ||
| SMAJP4KE440A-TP | MCC | DO-214AC(SMAJ) | 0 | $ 0.3447 | ||
| P4SMA440A-M3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.173 | ||
| SMAJ350AE3/TR13 | MICROCHIP | DO-214AC(SMA) | 0 | $ 0.58 | ||
| SMAJ350A-TP | MCC | DO-214AC(SMA) | 0 | $ 0.3473 | ||
| SMAJ350A | MDD(Microdiode Semiconductor) | SMA(DO-214AC) | 0 | $ 0.1343 | ||
| SMAJ350A | Littelfuse | DO-214AC(SMA) | 0 | $ 0.4759 | ||
| SMAJE350A | EATON | SMA | 0 | $ 0.1303 | ||
| SMAJE350AH | EATON | SMA | 0 | $ 0.1374 | ||
| SMAJ350CA/TR7 | YAGEO | DO-214AC(SMA) | 0 | $ 0.0453 |

