BOURNS P4SMA7.5CA
| Manufacturer | |
| MPN | P4SMA7.5CA |
| LCSC Part # | C3718282 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 11.3VC Clamp 36.3A Ipp TVS DIODE DO-214AC(SMA) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 11.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 11.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Introduction
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Transient Voltage Suppressor Diodes for surge and ESD protection applications are offered in compact chip package DO - 214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Features
- RoHS compliant and halogen free
- Surface Mount SMA package
- Breakdown Voltage: 6.8 to 550 volts
- Peak Pulse Power: 400 watts
- Typical temperature coefficient: ΔV̇BR = 0.1% × VBR ≥ 25% × ΔT
Applications
- IEC 61000 - 4 - 2 ESD (Min. Level 4)
- IEC 61000 - 4 - 4 EFT
- IEC 61000 - 4 - 5 Surge
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.118 | $ 0.12 |
| 200+ | $ 0.0457 | $ 9.14 |
| 500+ | $ 0.0441 | $ 22.05 |
| 1,000+ | $ 0.0433 | $ 43.30 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 11.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 11.3V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 36.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.13V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 500uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 6.4V |
Introduction
The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Transient Voltage Suppressor Diodes for surge and ESD protection applications are offered in compact chip package DO - 214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Breakdown Voltages from 6.8 V up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Features
- RoHS compliant and halogen free
- Surface Mount SMA package
- Breakdown Voltage: 6.8 to 550 volts
- Peak Pulse Power: 400 watts
- Typical temperature coefficient: ΔV̇BR = 0.1% × VBR ≥ 25% × ΔT
Applications
- IEC 61000 - 4 - 2 ESD (Min. Level 4)
- IEC 61000 - 4 - 4 EFT
- IEC 61000 - 4 - 5 Surge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4SMA7.5CA | Littelfuse | DO-214AC(SMA) | 5,000 | $ 0.2616 | ||
| SMAJ6.5CA-AT/TR13 | Brightking | SMA(DO-214AC) | 193,650 | $ 0.0645 | ||
| SMAJ6.5CA | GOODWORK | DO-214AC(SMA) | 159,820 | $0.0329 $0.0346 | ||
| SMAJ6.5CA | DOWO | SMA(DO-214AC) | 10,820 | $ 0.0315 | ||
| SMAJ6.5CA | KUU | SMA | 7,480 | $0.0285 $0.03 | ||
| SMAJ6.5CA | LGE | SMA(DO-214AC) | 5,220 | $ 0.0594 | ||
| SMAJ6.5CA | Liown | SMA(DO-214AC) | 4,750 | $0.0396 $0.0416 | ||
| SMAJ6.5CA | JKSEMI | SMA | 4,670 | $ 0.0598 | ||
| SMAJ6.5CA | AnBon | SMA(DO-214AC) | 3,070 | $0.0441 $0.0464 | ||
| SMAJ6.5CA | amsem | DO-214AC(SMA) | 1,980 | $ 0.0376 | ||
| KSMAJ6.5CA-E3/61 | KUU | SMA | 500 | $ 0.0319 | ||
| P4SMA7.5CA | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1227 | ||
| P4SMA7.5CA-E3/5A | VISHAY | DO-214AC(SMA) | 0 | $ 0.1193 | ||
| SMAJ6.5CAHM3_A/H | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| SMAJ6.5CAHM3_A/I | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| KSMAJ6.8CA-E3/61 | KUU | SMA | 0 | $ 0.0504 | ||
| SMAJ6.5CAHM2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1514 | ||
| SMAJ6.5CA | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1227 | ||
| SMAJ6.5CA | YFW | DO-214AC(SMA) | 0 | $ 0.0563 | ||
| P4SMAJ6.5CA | DIOTEC | SMA(DO-214AC) | 0 | $ 0.0745 |

