LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IR2277SPBF product image
Images for reference only

Infineon IR2277SPBFRoHS

Manufacturer
MPN
IR2277SPBF
LCSC Part #
C3717545
Packaging
SOIC-16
Customer #
Key Attributes
1.2kV SOIC-16 Current Regulation/Management RoHS
Datasheetpdf iconInfineon IR2277SPBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8616$ 5.86
200+$ 2.2691$ 453.82
500+$ 2.1889$ 1094.45
1,000+$ 2.1488$ 2148.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management
ManufacturerInfineon
PackagingSOIC-16
FeaturesExternal shunt;Analog output interface;Digital output interface;Input filter
Vcm - Common Mode Voltage1.2kV
Output Current-
Slew Rate-
Input Voltage (Vin)-
Operating Temperature-40℃~+125℃
Input Offset Voltage Drift(Vos TC)-
Gain-
Common Mode Rejection Ratio(CMRR)100dB
Dual Supply-
Quiescent Current-
Vos - Input Offset Voltage-
Ib - Input Bias Current-
Number of Channels-
Differential Voltage±250mV
Noise density(eN)-

Introduction

AI Translation

IR2177/IR2277 is a high voltage, high speed, single phase current sensor interface for AC motor drive applications. The current is sensed by an external shunt resistor. The IC converts the analog voltage into a time interval through a precise circuit that also performs a very good ripple rejection showing small group delay. The time interval is level shifted and given to the output both as a PWM signal (PO) and analog voltage (OUT). The analog voltage is proportional to the measured current and is ratio metric with respect to an externally provided voltage reference. The max throughput is 40 ksample/sec suitable for up to 20 kHz asymmetrical PWM modulation and max delay is <7.5 μSec (@20kHz). Also a fast over current signal is provided for IGBT protection.