onsemi FSAV450BQX
| Manufacturer | |
| MPN | FSAV450BQX |
| LCSC Part # | C3717285 |
| Packaging | DQFN-16(2.5x3.5) |
| Customer # | |
| Key Attributes | 4V~5.5V 800MHz 4Ω 2:1 DQFN-16(2.5x3.5) Analog Switches - Special Purpose RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | DQFN-16(2.5x3.5) | |
| Turn-on time | 4ns | |
| Turn-off time | 1.5ns | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 4 | |
| -3dB Bandwidth | 800MHz | |
| Ron | 4Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Con | 8.5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | DQFN-16(2.5x3.5) | |
| Turn-on time | 4ns | |
| Turn-off time | 1.5ns | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| -3dB Bandwidth | 800MHz | |
| Ron | 4Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Con | 8.5pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Off-isolation: -50dB at 30MHz
- Non-adjacent channel crosstalk: -80dB at 30MHz
- 3dB bandwidth: 800MHz
- On-resistance: 4Ω (typical)
- Low power consumption: 1µA (max)
- TTL-compatible control inputs
Applications
AI Translation
- RGB video switcher for LCD, plasma, and projection displays
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5862 | $ 0.59 |
| 200+ | $ 0.2268 | $ 45.36 |
| 500+ | $ 0.2191 | $ 109.55 |
| 1,000+ | $ 0.216 | $ 216.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | DQFN-16(2.5x3.5) | |
| Turn-on time | 4ns | |
| Turn-off time | 1.5ns | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 4 | |
| -3dB Bandwidth | 800MHz | |
| Ron | 4Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Con | 8.5pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | onsemi | |
| Packaging | DQFN-16(2.5x3.5) | |
| Turn-on time | 4ns | |
| Turn-off time | 1.5ns | |
| Voltage - Supply | 4V~5.5V | |
| Number of Channels | 4 |
| Type | Description | |
|---|---|---|
| -3dB Bandwidth | 800MHz | |
| Ron | 4Ω | |
| Propagation Delay (tpd) | - | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Con | 8.5pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Off-isolation: -50dB at 30MHz
- Non-adjacent channel crosstalk: -80dB at 30MHz
- 3dB bandwidth: 800MHz
- On-resistance: 4Ω (typical)
- Low power consumption: 1µA (max)
- TTL-compatible control inputs
Applications
AI Translation
- RGB video switcher for LCD, plasma, and projection displays
C3717285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

