Taiyo Yuden FBTH1608HL121-T
| Manufacturer | |
| MPN | FBTH1608HL121-T |
| LCSC Part # | C3716888 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 130mΩ 1 ±25% 120Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 130mΩ | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 950mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 130mΩ | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 950mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1037 | $ 0.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 130mΩ | |
| Operating Temperature | -40℃~+150℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 950mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 130mΩ | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 950mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LSMGG160808T121RG | Taiyo Yuden | 0603 | 3,090 | $ 0.0838 | ||
| FBMH1608HL121-T | Taiyo Yuden | 0603 | 95 | $ 0.0836 | ||
| HCB1608KF-121T10 | TAI-TECH | 0603 | 31,950 | $ 0.0081 | ||
| MAF1608GAD601CT000 | TDK | 0603 | 15,120 | $ 0.0998 | ||
| NFZ18SM121SN10D | muRata | 0603 | 990 | $ 0.0917 | ||
| CBW160808U121T | FH | 0603 | 362,750 | $ 0.0104 | ||
| LAMGM160808T121RD | Taiyo Yuden | 0603 | 0 | $ 0.2557 | ||
| LLMGG160808T121RG | Taiyo Yuden | 0603 | 0 | $ 0.1444 | ||
| LCMGG160808T121RG | Taiyo Yuden | 0603 | 0 | $ 0.0586 | ||
| MFBW1V1608-121-R | EATON | 0603 | 0 | $ 0.0179 |

