LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 20KPA192A product image
Images for reference only

Littelfuse 20KPA192ARoHS

Manufacturer
MPN
20KPA192A
LCSC Part #
C3713552
Packaging
P600
Customer #
Key Attributes
309VC Clamp 65.4A Ipp TVS DIODE P600
Datasheetpdf iconLittelfuse 20KPA192A
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7083$ 3.71
200+$ 1.436$ 287.20
500+$ 1.3855$ 692.75
800+$ 1.3603$ 1088.24
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingP600
Clamping Voltage309V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)65.4A
Peak Pulse Power Dissipation (Ppp)20kW
Voltage - Breakdown214.5V
typeTVS
Reverse Leakage Current (Ir)2uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)192V

Introduction

AI Translation

The 20KPA Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 20kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specifed voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Low incremental surge resistance
  • Typical |R less than 2μA when VBR min > 49V
  • High temperature to refow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
  • VBR @TJ = VBR@25°C × (1 + αT × (TJ - 25)) (αT:Temperature Coeffcient, typical value is 0.1%)
  • UL Recognized compound meeting fammability rating V-0
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pbfree and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)

Applications

AI Translation
  • TVS componants are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
20KPA192A-BLittelfuseP6000$ 3.7083