LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY P4SMA22CA-E3/61 product image
Images for reference only

VISHAY P4SMA22CA-E3/61

Manufacturer
MPN
P4SMA22CA-E3/61
LCSC Part #
C3713356
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
30.6VC Clamp 13.1A Ipp TVS DIODE DO-214AC(SMA)
Datasheetpdf iconVISHAY P4SMA22CA-E3/61
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1263$ 0.13
200+$ 0.0489$ 9.78
500+$ 0.0472$ 23.60
1,000+$ 0.0464$ 46.40
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Clamping Voltage30.6V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)13.1A
Peak Pulse Power Dissipation (Ppp)400W
Voltage - Breakdown20.9V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)18.8V

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional RoHS
  • 400 W peak pulse power capability with a COMPLIANT 10/1000 μs waveform, repetitive rate HALOGEN (duty cycle): 0.01 % (300 W above 91 V) FREE
  • Excellent clamping capability Available
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.