LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON 15BJ36AH product image
Images for reference only

EATON 15BJ36AH

Manufacturer
MPN
15BJ36AH
LCSC Part #
C3713110
Packaging
SMB-F
Customer #
Key Attributes
58.1VC Clamp 25.8A Ipp TVS DIODE SMB-F
Datasheetpdf iconEATON 15BJ36AH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3099$ 0.31
200+$ 0.1199$ 23.98
500+$ 0.1157$ 57.85
1,000+$ 0.1137$ 113.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEATON
PackagingSMB-F
Clamping Voltage58.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)25.8A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown40V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)36V

Features

AI Translation
  • AEC-Q101 qualified
  • Automotive grade (AEC-Q101 qualified)
  • Low profile SMBF package
  • Excellent clamping capability
  • High reliability application
  • 1500 W peak pulse power capability at 10/1000 μs waveform
  • Typical |R less than 1 μA above 11 V
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • High temperature reflow soldering: +260 °C /40 s at terminal
  • Plastic package meets UL 94 V-0 flammability rating
  • Meets moisture sensitivity level (MSL) level 1
  • Terminal: tin plated, solderable per J-STD-002 For surface mounted applications in order to optimize board space
  • UL 497B recognized. File No. : E198449 Guide QVGQ2

Applications

AI Translation
  • Automotive chassis and safety systems
  • Advanced driver assistance systems (ADAS)
  • Communication and infotainment systems
  • Network systems and body electronics
  • Power Train controls
  • xEV and battery systems