LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 30KPA160CA-B product image
Images for reference only

Littelfuse 30KPA160CA-B

Manufacturer
MPN
30KPA160CA-B
LCSC Part #
C3713065
Packaging
P600
Customer #
Key Attributes
252.6VC Clamp 120A Ipp TVS DIODE P600
Datasheetpdf iconLittelfuse 30KPA160CA-B
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4656$ 6.47
200+$ 2.5035$ 500.70
500+$ 2.4147$ 1207.35
1,000+$ 2.3719$ 2371.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingP600
Clamping Voltage252.6V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)120A
Peak Pulse Power Dissipation (Ppp)30kW
Voltage - Breakdown178.7V
typeTVS
Reverse Leakage Current (Ir)2uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)160V

Introduction

AI Translation

The 30KPA Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 30kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Low incremental surge resistance
  • Typical |R less than 2μA when VBR min>73V
  • High temperature to reflow soldering guaranteed: 260°C/40sec / 0.375”, (9.5mm) lead length, 5 lbs., (2.3kg) tension
  • V @ T= V @25°C x (1+αT x (T - 25)) (αT:Temperature Coefficient, typical value is 0.1% )
  • UL Recognized epoxy meeting flammability rating V-0
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)

Applications

AI Translation
  • TVS components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
30KPA160CALittelfuseP6000$ 6.4656