VISHAY BZT03C11-TAP
| Manufacturer | |
| MPN | BZT03C11-TAP |
| LCSC Part # | C3712306 |
| Packaging | SOD-57 |
| Customer # | |
| Key Attributes | 1 Independent 10.4V~11.6V 11V SOD-57 Single Zener Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 4uA@8.2V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 10.4V~11.6V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 4uA@8.2V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 10.4V~11.6V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated junction
- Hermetically sealed package
- Picosecond clamping time
- Material categorization: for definitions of compliance see www.vishay.com/doc?99912
- RoHS compliant
- Halogen free
Applications
AI Translation
- Medium-power voltage regulators and medium-power transient suppression circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3278 | $ 0.33 |
| 200+ | $ 0.1269 | $ 25.38 |
| 500+ | $ 0.1224 | $ 61.20 |
| 1,000+ | $ 0.1202 | $ 120.20 |
Standard Packaging25000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 4uA@8.2V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 10.4V~11.6V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | SOD-57 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 4uA@8.2V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 10.4V~11.6V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Glass passivated junction
- Hermetically sealed package
- Picosecond clamping time
- Material categorization: for definitions of compliance see www.vishay.com/doc?99912
- RoHS compliant
- Halogen free
Applications
AI Translation
- Medium-power voltage regulators and medium-power transient suppression circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT03C11-TR | VISHAY | SOD-57 | 0 | $ 0.3147 | ||
| BZT03C12-TAP | VISHAY | SOD-57 | 0 | $ 0.2989 | ||
| BZT03C10-TAP | VISHAY | SOD-57 | 0 | $ 0.3139 | ||
| BZT03C10-TR | VISHAY | SOD-57 | 0 | $ 0.7504 | ||
| BZT03C12-TR | VISHAY | SOD-57 | 0 | $ 0.6145 |

