SMC SM8T33A
| Manufacturer | SMCAsian Brands |
| MPN | SM8T33A |
| LCSC Part # | C3711212 |
| Packaging | DO-218AB |
| Customer # | |
| Key Attributes | 53.3VC Clamp 150A Ipp TVS DIODE DO-218AB |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | DO-218AB | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 150A | |
| Peak Pulse Power Dissipation (Ppp) | 8kW | |
| Voltage - Breakdown | 36.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | DO-218AB | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 150A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 8kW | |
| Voltage - Breakdown | 36.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Junction passivation optimized design passivated anisotropic rectifier technology
- T_J = 175°C capability suitable for high reliability and automotive requirement
- Available in uni-directional polarity only
- Base plate is cathode
- Low leakage current
- Low forward voltage drop
- High surge capability
- AEC-Q101 qualified
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9837 | $ 1.98 |
| 200+ | $ 0.7682 | $ 153.64 |
| 750+ | $ 0.7405 | $ 555.38 |
| 1,500+ | $ 0.7281 | $ 1092.15 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | DO-218AB | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 150A | |
| Peak Pulse Power Dissipation (Ppp) | 8kW | |
| Voltage - Breakdown | 36.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | DO-218AB | |
| Clamping Voltage | 53.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 150A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 8kW | |
| Voltage - Breakdown | 36.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 33V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Junction passivation optimized design passivated anisotropic rectifier technology
- T_J = 175°C capability suitable for high reliability and automotive requirement
- Available in uni-directional polarity only
- Base plate is cathode
- Low leakage current
- Low forward voltage drop
- High surge capability
- AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

