Infineon ESD129B1W01005E6327XTSA1
| Manufacturer | |
| MPN | ESD129B1W01005E6327XTSA1 |
| LCSC Part # | C3710658 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | TVS DIODE 18VWM 28VC 01005 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Packaging | 01005 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Packaging | 01005 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bi- directional ESD protection device, 18 V (AC), 13 V (DC), 0.3 pF, 01005
Features
AI Translation
- ESD / transient protection according to:
- IEC61000 - 4 - 2 (ESD): ±15 kV (air) / ±15 kV (contact)
- IEC61000 - 4 - 4 (EFT): ±2 kV / ±40 A (5/50 ns)
- IEC61000 - 4 - 5 (Surge): ±2 A (8/20 μs)
- Bi- directional maximum working voltage: VWM = ±18 V (AC), ±13 V (DC)
- Line capacitance: CL = 0.3 pF at f = 1 MHz
- Clamping voltage: Vcl = 32 V at ITLP = 16 A with Rdyn = 0.82 Ω
- Very low leakage current: IL = 1 nA
- Small form factor SMD size 01005, low profile (0.43 × 0.23 × 0.15 mm³)
Applications
AI Translation
- Near- field communication (NFC) antenna
- RF antenna
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1969 | $ 0.98 |
| 50+ | $ 0.1943 | $ 9.72 |
| 150+ | $ 0.1926 | $ 28.89 |
| 500+ | $ 0.1909 | $ 95.45 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Packaging | 01005 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Infineon | |
| Packaging | 01005 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Bi- directional ESD protection device, 18 V (AC), 13 V (DC), 0.3 pF, 01005
Features
AI Translation
- ESD / transient protection according to:
- IEC61000 - 4 - 2 (ESD): ±15 kV (air) / ±15 kV (contact)
- IEC61000 - 4 - 4 (EFT): ±2 kV / ±40 A (5/50 ns)
- IEC61000 - 4 - 5 (Surge): ±2 A (8/20 μs)
- Bi- directional maximum working voltage: VWM = ±18 V (AC), ±13 V (DC)
- Line capacitance: CL = 0.3 pF at f = 1 MHz
- Clamping voltage: Vcl = 32 V at ITLP = 16 A with Rdyn = 0.82 Ω
- Very low leakage current: IL = 1 nA
- Small form factor SMD size 01005, low profile (0.43 × 0.23 × 0.15 mm³)
Applications
AI Translation
- Near- field communication (NFC) antenna
- RF antenna
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



