EATON SMDJE120CA
| Manufacturer | |
| MPN | SMDJE120CA |
| LCSC Part # | C3710059 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | 193VC Clamp 15.5A Ipp TVS DIODE SMC |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMC package
- Excellent clamping capability
- 3000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 14 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4288 | $ 0.43 |
| 200+ | $ 0.166 | $ 33.20 |
| 500+ | $ 0.1601 | $ 80.05 |
| 1,000+ | $ 0.1573 | $ 157.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMC | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 15.5A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 133V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMC package
- Excellent clamping capability
- 3000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 14 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Power conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMDJ120CA | Liown | SMC(DO-214AB) | 1,120 | $0.2597 $0.2733 | ||
| SMDJ120CA | ZHIDE | DO-214AB(SMC) | 5 | $ 0.2931 | ||
| 5.0SMDJ120CA | Liown | SMC(DO-214AB) | 5,948 | $0.3929 $0.4135 | ||
| SMDJ120CA | SUNMATE Elec | SMC(DO-214AB) | 365 | $ 0.2116 | ||
| SMDJ120CA | RUILON | DO-214AB | 480 | $0.3037 $0.4672 | ||
| 5.0SMDJ120CA/TR13 | Brightking | SMC(DO-214AB) | 2,977 | $ 0.5072 | ||
| SMDJ120CA | TWGMC | DO-214AB(SMC) | 3,000 | $ 0.2407 | ||
| SMDJ120CA | MDD(Microdiode Semiconductor) | SMC | 2,880 | $ 0.1969 | ||
| SMDJ120CA | Jingdao Microelectronics | SMC | 1,725 | $ 0.2535 | ||
| 5.0SMDJ120CA | Littelfuse | DO-214AB | 3 | $ 5.3093 | ||
| 5.0SMDJ120CA | YFW | DO-214AB(SMC) | 3,001 | $0.5445 $0.5731 | ||
| 5.0SMDJ120CA | LGE | SMC(DO-214AB) | 2,915 | $ 0.3972 | ||
| 5.0SMDJ120CA | MDD(Microdiode Semiconductor) | SMC | 2,005 | $0.2773 $0.2858 | ||
| 3.0SMCJ120CA | SMC | SMC(DO-214AB) | 0 | $ 1.2865 | ||
| 3.0SMI120CA | SMC | SMC(DO-214AB) | 0 | $ 0.2512 | ||
| SMDJ120CA | Meritek | DO-214AB(SMC) | 0 | $ 0.8639 | ||
| SMDJ120CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.1882 | ||
| 5.0SMDJ120CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.434 |

