Littelfuse 15KPA170A-HR
| Manufacturer | |
| MPN | 15KPA170A-HR |
| LCSC Part # | C3709847 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 272.7VC Clamp 55.4A Ipp TVS DIODE P600 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 272.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 55.4A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 189.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 170V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 272.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 55.4A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 189.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 170V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
15KPA - HR High Reliability Series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 15kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) of 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: from 0V to minimum breakdown voltage VBR typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode is short circuit due to overvoltage or overcurrent
- Whisker testing per Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD protection: 30kV (air), 30kV (contact)
- Electrical fast transient protection for data lines per IEC 61000-4-4
- Low incremental surge resistance
- Typical reverse leakage current IR less than 2μA when minimum breakdown voltage VBR > 36V
- Guaranteed high-temperature soldering: 260°C/10 seconds/0.375 inch (9.5mm) lead length, 5 lbs (2.3kg) pull force
- VBR at junction temperature TJ = VBR at 25°C × (1 + temperature coefficient αT × (TJ - 25)) (typical temperature coefficient αT = 0.1%)
- UL recognized compound meeting V-0 flammability rating
- Lead-free matte tin plated package
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- Telecom applications
- Computer applications
- Industrial electronics applications
- Consumer electronics applications
- I/O interface protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6308 | $ 6.63 |
| 200+ | $ 2.5659 | $ 513.18 |
| 500+ | $ 2.4759 | $ 1237.95 |
| 800+ | $ 2.4317 | $ 1945.36 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 272.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 55.4A | |
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 189.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 170V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 272.7V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 55.4A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 15kW | |
| Voltage - Breakdown | 189.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 170V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
15KPA - HR High Reliability Series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 15kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) of 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: from 0V to minimum breakdown voltage VBR typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode is short circuit due to overvoltage or overcurrent
- Whisker testing per Table 4a and 4c of JEDEC JESD201A
- IEC 61000-4-2 ESD protection: 30kV (air), 30kV (contact)
- Electrical fast transient protection for data lines per IEC 61000-4-4
- Low incremental surge resistance
- Typical reverse leakage current IR less than 2μA when minimum breakdown voltage VBR > 36V
- Guaranteed high-temperature soldering: 260°C/10 seconds/0.375 inch (9.5mm) lead length, 5 lbs (2.3kg) pull force
- VBR at junction temperature TJ = VBR at 25°C × (1 + temperature coefficient αT × (TJ - 25)) (typical temperature coefficient αT = 0.1%)
- UL recognized compound meeting V-0 flammability rating
- Lead-free matte tin plated package
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- Telecom applications
- Computer applications
- Industrial electronics applications
- Consumer electronics applications
- I/O interface protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

