Littelfuse SMDJ85A-T7
| Manufacturer | |
| MPN | SMDJ85A-T7 |
| LCSC Part # | C3709463 |
| Packaging | DO-214AB(SMCJ) |
| Customer # | |
| Key Attributes | 137VC Clamp 21.9A Ipp TVS DIODE DO-214AB(SMCJ) |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.9A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.9A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Low incremental surge resistance
- Typical absolute value of R less than 2 μA when the minimum breakdown voltage (VBR min) > 12 V
- High temperature to reflow soldering guaranteed: 260 ℃/30 sec
- The breakdown voltage at a specific temperature (VBA @ T₁ᴨ) is equal to the breakdown voltage at 25 ℃ (VBA @ 25 ℃) multiplied by (1 + the temperature coefficient (αT) times the difference between the junction temperature (TJ) and 25 ℃). (αT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V - 0
- Meet MSL level1, per J - STD - 020, LF maximum peak of 260 ℃
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
- 3000 W peak pulse power (PPPM) capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- For surface mounted applications in order to optimize board space
- Low profile package
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30 kV (Air), 30 kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0 ps from 0 V to minimum breakdown voltage (BV min)
- Excellent clamping capability
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, V_CC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1464 | $ 0.15 |
| 200+ | $ 0.0567 | $ 11.34 |
| 500+ | $ 0.0547 | $ 27.35 |
| 1,000+ | $ 0.0537 | $ 53.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.9A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AB(SMCJ) | |
| Clamping Voltage | 137V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.9A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Voltage - Breakdown | 94.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 85V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SMDJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
AI Translation
- Low incremental surge resistance
- Typical absolute value of R less than 2 μA when the minimum breakdown voltage (VBR min) > 12 V
- High temperature to reflow soldering guaranteed: 260 ℃/30 sec
- The breakdown voltage at a specific temperature (VBA @ T₁ᴨ) is equal to the breakdown voltage at 25 ℃ (VBA @ 25 ℃) multiplied by (1 + the temperature coefficient (αT) times the difference between the junction temperature (TJ) and 25 ℃). (αT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V - 0
- Meet MSL level1, per J - STD - 020, LF maximum peak of 260 ℃
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb - free E3 means 2nd level interconnect is Pb - free and the terminal finish material is tin(Sn) (IPC/JEDEC J - STD609A.01)
- 3000 W peak pulse power (PPPM) capability at 10/1000 μs waveform, repetition rate (duty cycles): 0.01%
- For surface mounted applications in order to optimize board space
- Low profile package
- Typical failure mode is short from over - specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC - 61000 - 4 - 2 ESD 30 kV (Air), 30 kV (Contact)
- ESD protection of data lines in accordance with IEC 61000 - 4 - 2
- EFT protection of data lines in accordance with IEC 61000 - 4 - 4
- Built - in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0 ps from 0 V to minimum breakdown voltage (BV min)
- Excellent clamping capability
Applications
AI Translation
- TVS components are ideal for the protection of I/O Interfaces, V_CC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMDJ85A | Littelfuse | DO-214AB | 0 | $ 0.7344 |

