LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 30KPA108CA-HRA product image
Images for reference only

Littelfuse 30KPA108CA-HRA

Manufacturer
MPN
30KPA108CA-HRA
LCSC Part #
C3709250
Packaging
P600
Customer #
Key Attributes
175.2VC Clamp 172.9A Ipp TVS DIODE P600
Datasheetpdf iconLittelfuse 30KPA108CA-HRA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.6582$ 8.66
200+$ 3.3517$ 670.34
500+$ 3.2328$ 1616.40
800+$ 3.1757$ 2540.56
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingP600
Clamping Voltage175.2V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)172.9A
Peak Pulse Power Dissipation (Ppp)30kW
Voltage - Breakdown120.6V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)108V

Introduction

AI Translation

The 30KPA-HRA High Reliability Series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 30 kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Glass passivated chip junction in P600 package
  • Fast response time: typically less than 1.0ps from 0 Volts to VBR min
  • Excellent clamping capability
  • Typical failure mode is short from over-specifed voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • Low incremental surge resistance
  • Typical |R less than 2μA when VBR min > 73V
  • High temperature to refow soldering guaranteed: 260°C/ 10sec / 0.375" (9.5mm) lead length, 5 lbs., (2.3kg) tension
  • VBR @TJ = VBR@25°C × (1+aT×(TJ - 25)) (aT:Temperature Coeffcient, typical value is 0.1%)
  • UL Recognized compound meeting fammability rating V-0
  • Lead-free matte tin plated package
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pbfree and the terminal finish material is tin(Sn) (IPC/ JEDEC J-STD-609A.01)

Applications

AI Translation
  • TVS Components are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.