MICROCHIP JAN1N5645A/TR
| Manufacturer | |
| MPN | JAN1N5645A/TR |
| LCSC Part # | C3708743 |
| Packaging | DO-202AA(DO-13) |
| Customer # | |
| Key Attributes | 45.7VC Clamp 33A Ipp TVS DIODE DO-202AA(DO-13) |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-202AA(DO-13) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 33A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-202AA(DO-13) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 33A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Introduction
This series of Transient Voltage Suppressors (TVS) are JEDEC-registered unidirectional devices featuring 1500W peak pulse power and extremely fast response time. They are commonly used to protect against transients from inductive switching environments, induced RF effects, or induced secondary lightning effects (such as lower surge levels per IEC61000-4-2 and IEC61000-4-4 ESD and EFT protection requirements.
Features
- Unidirectional TVS series, through-hole mount
- Suppresses transients up to 1500W on a 10/1000μs waveform
- Transient clamping time less than 100 picoseconds
- Operating voltage range 5V to 171V
- Hermetically sealed DO-13 metal package
- Plastic axial-lead equivalent devices available in the 1N6267 to 1N6303A series
Applications
- Protects against switching transients and induced RF
- ESD and EFT protection per IEC 61000-4-2 and -4-4
- Secondary lightning protection per IEC 61000-4-5 (multiple protection levels at different source impedances)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 57.775 | $ 57.78 |
| 200+ | $ 22.3588 | $ 4471.76 |
| 500+ | $ 21.5722 | $ 10786.10 |
| 1,000+ | $ 21.185 | $ 21185.00 |
Standard Packaging1/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-202AA(DO-13) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 33A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-202AA(DO-13) | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 33A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Introduction
This series of Transient Voltage Suppressors (TVS) are JEDEC-registered unidirectional devices featuring 1500W peak pulse power and extremely fast response time. They are commonly used to protect against transients from inductive switching environments, induced RF effects, or induced secondary lightning effects (such as lower surge levels per IEC61000-4-2 and IEC61000-4-4 ESD and EFT protection requirements.
Features
- Unidirectional TVS series, through-hole mount
- Suppresses transients up to 1500W on a 10/1000μs waveform
- Transient clamping time less than 100 picoseconds
- Operating voltage range 5V to 171V
- Hermetically sealed DO-13 metal package
- Plastic axial-lead equivalent devices available in the 1N6267 to 1N6303A series
Applications
- Protects against switching transients and induced RF
- ESD and EFT protection per IEC 61000-4-2 and -4-4
- Secondary lightning protection per IEC 61000-4-5 (multiple protection levels at different source impedances)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

