LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 30KPA42CE3/TR13 product image
Images for reference only

MICROCHIP 30KPA42CE3/TR13

Manufacturer
MPN
30KPA42CE3/TR13
LCSC Part #
C3707405
Packaging
P600
Customer #
Key Attributes
nan
Datasheetpdf iconMICROCHIP 30KPA42CE3/TR13
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.5618$ 20.56
200+$ 7.9579$ 1591.58
500+$ 7.6772$ 3838.60
800+$ 7.5399$ 6031.92
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingP600
Clamping Voltage72V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)420.8A@10/1000us
Peak Pulse Power Dissipation (Ppp)30kW
Voltage - Breakdown44.19V
typeTVS
Reverse Leakage Current (Ir)1mA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)42V

Introduction

AI Translation

This device clamps dangerous high-voltage short-term transients such as those produced by the secondary effects of lightning strikes, providing circuit protection to several class levels in the IEC61000-4-5 specification. Clamping time is virtually instantaneous. It also provides protection from transients caused by inductive load dumps, RFI, and ESD, providing protection to IEC61000-4-2 and -4-4.

Features

AI Translation
  • Available in both unidirectional and bidirectional configurations
  • 5% voltage tolerance
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant (2002/95/EC)
  • MSL level 1 (J-STD-020) RoHS compliant

Applications

AI Translation
  • Protection from transients caused by lightning strikes, switching transients, RFI, and ESD.
  • Protection from the secondary effects of lightning per IEC61000-4-5
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4