EATON SMAJE8-0A
| Manufacturer | |
| MPN | SMAJE8-0A |
| LCSC Part # | C3707359 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 13.6VC Clamp 29.4A Ipp TVS DIODE SMA |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMA package
- Excellent clamping capability
- 400 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High temperature reflow soldering: +260 °C /40 s at terminal
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J-STD-002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0332 | $ 0.03 |
| 200+ | $ 0.0129 | $ 2.58 |
| 500+ | $ 0.0124 | $ 6.20 |
| 1,000+ | $ 0.0122 | $ 12.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 13.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29.4A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 8.89V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile SMA package
- Excellent clamping capability
- 400 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- High temperature reflow soldering: +260 °C /40 s at terminal
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J-STD-002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAJ8.0A | GOODWORK | DO-214AC(SMA) | 6,000 | $0.0323 $0.034 | ||
| SMAJ8.0A | AnBon | SMA(DO-214AC) | 5,020 | $0.0642 $0.0675 | ||
| SMAJ8.0A | R+O | SMA | 2,140 | $ 0.0406 | ||
| SMAJ8.0A | EIC | SMA(DO-214AC) | 874 | $ 0.0873 | ||
| SMAJ8.0A | Liown | SMA(DO-214AC) | 90 | $0.0428 $0.045 | ||
| SMAJ8.0A | KUU | SMA | 80 | $ 0.0295 | ||
| SMAJE8-0AH | EATON | SMA | 0 | $ 0.1074 | ||
| SMAJ8.0A-Q | BOURNS | DO-214AC(SMA) | 0 | $ 0.118 | ||
| SMAJ8.0A | BOURNS | DO-214AC(SMA) | 0 | $ 0.0961 | ||
| SMAJ8.0A-E3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.1031 | ||
| SMAJ8.0A-M3/61 | VISHAY | SMA(DO-214AC) | 0 | $ 0.1319 | ||
| SMAJ8.0AHE3_A/I | VISHAY | SMA(DO-214AC) | 0 | $ 0.1355 | ||
| SMAJ8.0AHE3_A/H | VISHAY | SMA(DO-214AC) | 0 | $ 0.1355 | ||
| SMAJ8.0A-M3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.1277 | ||
| SMAJ8.0AHM3_A/H | VISHAY | DO-214AC(SMA) | 0 | $ 0.1387 | ||
| SMAJ8.0AHM3_A/I | VISHAY | DO-214AC(SMA) | 0 | $ 0.1387 | ||
| SMAJ8.0CA-E3/5A | VISHAY | DO-214AC(SMA) | 0 | $ 0.173 | ||
| SMAJ8.0A-AT/TR7 | Brightking | SMA(DO-214AC) | 0 | $ 0.0881 | ||
| SMAJ8.0A | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.0979 | ||
| SMAJ8.0A | Meritek | DO-214AC(SMA) | 0 | $ 0.0872 |

