Meritek SMAJ140
| Manufacturer | |
| MPN | SMAJ140 |
| LCSC Part # | C3707313 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 250.6VC Clamp 1.6A Ipp TVS DIODE DO-214AC(SMA) |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 250.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.6A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 155.68V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 250.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.6A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 155.68V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 400W peak power dissipation with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability
- Fast response time
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1201 | $ 0.12 |
| 200+ | $ 0.0465 | $ 9.30 |
| 500+ | $ 0.0449 | $ 22.45 |
| 1,000+ | $ 0.0441 | $ 44.10 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 250.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.6A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 155.68V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 250.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.6A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 155.68V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 400W peak power dissipation with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability
- Fast response time
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAJ140A | JSCJ | SMAG | 350 | $0.0455 $0.0689 | ||
| SMAJ140A | DOWO | SMA(DO-214AC) | 4,060 | $ 0.0287 | ||
| SMAJ140A | BORN | SMA(DO-214AC) | 3,910 | $0.0442 $0.0519 | ||
| P4SMA160A | Littelfuse | SMA(DO-214AC) | 100 | $ 0.1903 | ||
| SMAJ140A | Meritek | DO-214AC(SMA) | 0 | $ 0.1201 | ||
| P4SMA170H | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1589 | ||
| SMAJ140AHE3-TP | MCC | DO-214AC(SMA) | 0 | $ 0.1848 | ||
| P4SMA170A R3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1441 | ||
| P4SMA170A | Littelfuse | SMA(DO-214AC) | 0 | $ 0.0527 | ||
| P4SMA160A | AnBon | SMA | 0 | $ 0.0538 | ||
| P4SMA160A R3G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1441 |

