LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MAPLAD6.5KP10CA product image
Images for reference only

MICROCHIP MAPLAD6.5KP10CA

Manufacturer
MPN
MAPLAD6.5KP10CA
LCSC Part #
C3707296
Packaging
PLAD
Customer #
Key Attributes
17VC Clamp 383A Ipp TVS DIODE SMD
Datasheetpdf iconMICROCHIP MAPLAD6.5KP10CA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.7739$ 8.77
200+$ 3.3967$ 679.34
500+$ 3.2764$ 1638.20
1,000+$ 3.2177$ 3217.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingPLAD
Clamping Voltage17V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)383A
Peak Pulse Power Dissipation (Ppp)6.5kW
Voltage - Breakdown11.1V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)10V

Introduction

AI Translation

These 6.5 kW rated transient voltage suppressors (TVS) in a surface mount PLAD package are provided with design features to minimize thermal resistance and cumulative heating. These devices have the ability to clamp dangerous high voltage, short term transients such as those produced by directed or radiated electrostatic discharge phenomena before entering sensitive component regions of a circuit design. Typical applications include lighting and automotive load dump protection. They are particularly effective at meeting the multi - stroke lightning standard RTCA DO - 160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VWM) of 10 volt to 48 volts in either unidirectional or bidirectional construction. This product addition expands High reliable PLAD product portfolio.

Features

AI Translation
  • Tested in accordance with the requirements of AEC - Q101
  • Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested. Low profile surface mount package. Optional upscreening is available with various screening and conformance inspection options based on MIL - PRF - 19500
  • Suppresses transients up to 6,500 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J - STD - 020
  • 3σ lot norm screening performed on standby current (ID)
  • RoHS compliant (2002/95/EC) devices available
  • Halogen free (IEC 61249 - 2 - 21)

Applications

AI Translation
  • Protection from switching transients and induced RF
  • Protection from ESD, and EFT per IEC 61000 - 4 - 2 and IEC 61000 - 4 - 4
  • Secondary lightning protection per IEC 61000 - 4 - 5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD6.5KP10A to 48CA
  • Secondary lightning protection per IEC 61000 - 4 - 5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD6.5KP10A to 48CA
  • Secondary lightning protection per IEC 61000 - 4 - 5 with 2 ohms source impedance: Class 2,3: MPLAD6.5KP10A to 48CA; Class 4: MPLAD6.5KP10A to 22CA
  • Pin injection protection per RTCA/DO - 160F for Waveform 4 (6.4/69 μs at 25 °C): Level 1,2,3,4: MPLAD6.5KP10A to 48CA; Level 5: MPLAD6.5KP10A to 43CA
  • Pin injection protection per RTCA/DO - 160F for Waveform 5A (40/120 μs at 25 °C): Level 1 and 2: MPLAD6.5KP10A to 48CA; Level 3: MPLAD6.5KP10A to 36CA; Level 4: MPLAD6.5KP10A to 12CA