VISHAY TA6F11AHM3_A/H
| Manufacturer | |
| MPN | TA6F11AHM3_A/H |
| LCSC Part # | C3705501 |
| Packaging | DO-221AC |
| Customer # | |
| Key Attributes | 15.6VC Clamp 38.5A Ipp TVS DIODE DO-221AC |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC | |
| Clamping Voltage | 15.6V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 38.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC | |
| Clamping Voltage | 15.6V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 38.5A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 0.95 mm
- Junction passivation optimized design passivated anisotropic rectifier technology
- T_J = 185 °C capability suitable for high reliability and automotive requirement
- Ideal for automated placement
- Unidirectional only
- Excellent clamping capability
- Peak pulse power: 600 W (10/1000 μs)
- AEC - Q101 qualified
- ESD capability: IEC 61000 - 4 - 2 level 4 - 15 kV (air) - 8 kV (contact)
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2124 | $ 0.21 |
| 200+ | $ 0.0822 | $ 16.44 |
| 500+ | $ 0.0793 | $ 39.65 |
| 1,000+ | $ 0.0779 | $ 77.90 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC | |
| Clamping Voltage | 15.6V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 38.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221AC | |
| Clamping Voltage | 15.6V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 38.5A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very low profile - typical height of 0.95 mm
- Junction passivation optimized design passivated anisotropic rectifier technology
- T_J = 185 °C capability suitable for high reliability and automotive requirement
- Ideal for automated placement
- Unidirectional only
- Excellent clamping capability
- Peak pulse power: 600 W (10/1000 μs)
- AEC - Q101 qualified
- ESD capability: IEC 61000 - 4 - 2 level 4 - 15 kV (air) - 8 kV (contact)
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260 °C
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

