Taiwan Semiconductor BZW04-128H
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BZW04-128H |
| LCSC Part # | C3703958 |
| Packaging | DO-204AL(DO-41) |
| Customer # | |
| Key Attributes | 207VC Clamp 2A Ipp TVS DIODE DO-204AL(DO-41) |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified available
- Excellent clamping capability
- Low impedance surge resistance
- 400W surge capability at 10/1000μs waveform
- Very fast response time
- Typical IR less than 1μA above 10V
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1641 | $ 0.16 |
| 200+ | $ 0.0635 | $ 12.70 |
| 500+ | $ 0.0613 | $ 30.65 |
| 1,000+ | $ 0.0602 | $ 60.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-204AL(DO-41) | |
| Clamping Voltage | 207V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Voltage - Breakdown | 143V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 128V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified available
- Excellent clamping capability
- Low impedance surge resistance
- 400W surge capability at 10/1000μs waveform
- Very fast response time
- Typical IR less than 1μA above 10V
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

