VISHAY 1.5SMC12AHM3_A/H
| Manufacturer | |
| MPN | 1.5SMC12AHM3_A/H |
| LCSC Part # | C3702260 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 16.7VC Clamp 89.8A Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 89.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 89.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS
- 1500 W peak pulse power capability with a COMPLIANT HALOGEN 10/1000 μs waveform, repetitive rate FREE (duty cycle): 0.01% Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3677 | $ 0.37 |
| 200+ | $ 0.1423 | $ 28.46 |
| 500+ | $ 0.1373 | $ 68.65 |
| 850+ | $ 0.1349 | $ 114.67 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 89.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 16.7V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 89.8A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 10.2V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS
- 1500 W peak pulse power capability with a COMPLIANT HALOGEN 10/1000 μs waveform, repetitive rate FREE (duty cycle): 0.01% Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.5SMC12A | Littelfuse | DO-214AB | 2,853 | $ 0.5734 | ||
| SMCJ10A | Liown | SMC(DO-214AB) | 2,965 | $0.0606 $0.1009 | ||
| 1.5SMC12AHE3_A/H | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.4007 | ||
| 1.5SMC12AHM3_A/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.3677 | ||
| 1.5SMC12A-E3/57T | VISHAY | DO-214AB(SMCJ) | 0 | $ 0.2882 | ||
| 1.5SMC12A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.3358 | ||
| 1.5SMC12A/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 0.146 | ||
| 1.5SMC12AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3049 | ||
| 1.5SMC12A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2918 | ||
| 1.5SMC12A-M3/9AT | VISHAY | SMC(DO-214AB) | 0 | $ 0.3532 | ||
| 1.5SMC12AS_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.182 | ||
| SMCJ10A-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 14.0194 | ||
| SMCJ10A | BOURNS | DO-214AB(SMC) | 0 | $ 0.2235 | ||
| SMCJE10A | EATON | SMC | 0 | $ 0.2588 | ||
| 1.5SMCJ10A_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.182 | ||
| SMCJ10A | SMC | SMC(DO-214AB) | 0 | $ 0.1651 | ||
| SMCJ10A | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.4321 | ||
| 1.5SMC12A V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2668 | ||
| SMCJ10A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.4265 | ||
| 1.5SMC12AHE3_A/I | VISHAY | SMC(DO-214AB) | 0 | $ 0.3858 |

