LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD1IVN24-LSYL product image
  • PESD1IVN24-LSYL thumbnail 1
  • PESD1IVN24-LSYL thumbnail 2
  • PESD1IVN24-LSYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD1IVN24-LSYL

Manufacturer
MPN
PESD1IVN24-LSYL
LCSC Part #
C3702072
Packaging
SOD-882
Customer #
Key Attributes
42VC Clamp 3.5A@8/20us Ipp TVS DIODE SOD-882
Datasheetpdf iconNexperia PESD1IVN24-LSYL
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2738$ 1.27
10+$ 1.2624$ 12.62
30+$ 1.2559$ 37.68
100+$ 1.2478$ 124.78
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingSOD-882
Clamping Voltage42V
Peak Pulse Current (Ipp)3.5A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown25.5V
typeTVS
Reverse Stand-Off Voltage (Vrwm)24V

Introduction

AI Translation

ESD protection device in a leadless ultra small DFN1006BD-2 (SOD882BD) Surface-Mounted Device (SMD) plastic package with side-wettable flanks, designed to protect automotive In-vehicle network bus lines from the damage caused by ElectroStatic discharge (ESD) and other transients.

Features

AI Translation
  • Reverse stand-off voltage: VRWM = 24 V
  • Low clamping voltage: VCL = 33 V at IPP = 3.5 A
  • ESD protection up to 30 kV (IEC 61000-4-2)
  • ESD protection up to 30 kV (ISO 10605: C = 330 pF, R = 330 Ω)
  • Ultra low leakage current: |IRM| < 1 nA
  • Qualified according to AEC-Q101 / Automotive grade

Applications

AI Translation
  • ESD protection for In-vehicle network lines in automotive enviroments
  • CAN
  • LIN
  • FlexRay SENT