LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS SMBJ495A product image
Images for reference only

BOURNS SMBJ495ARoHS

Manufacturer
MPN
SMBJ495A
LCSC Part #
C3701702
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
760VC Clamp 800mA Ipp TVS DIODE SMB(DO-214AA)
Datasheetpdf iconBOURNS SMBJ495A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1954$ 0.20
200+$ 0.0756$ 15.12
500+$ 0.073$ 36.50
1,000+$ 0.0717$ 71.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBOURNS
PackagingSMB(DO-214AA)
Clamping Voltage760V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)800mA
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown522V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)495V

Introduction

AI Translation

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO - 214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picosecond for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 to Minimum Breakdown Voltage. Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

Features

AI Translation
  • RoHS compliant
  • Surface Mount SMB package
  • Standoff Voltage: 5 to 495 volts
  • Power Dissipation: 600 watts

Applications

AI Translation
  • IEC 61000 - 4 - 2 ESD (Min. Level 4)
  • IEC 61000 - 4 - 4 EFT
  • IEC 61000 - 4 - 5 Surge